|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
862-PCI9656-BA66BI
Manufacturer Part #:

PCI9656-BA66BI

Manufacturer:

Description:
PCI Interface IC 64-bit 66MHz PCI Bus Mastering I/O
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: PCI Interface IC
RoHS: No
Brand: Avago Technologies
Type: I/O Accelerator - PCI
Maximum Clock Frequency: 66 MHz
Operating Supply Voltage: 2.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: PBGA-272
Packaging: Tray
Data Bus Width: 64 bit
Data Rate: 4224 Mb/s
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX999EUK+T Analog Comparators 4,848
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,435
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 369,381
QSBT40-7-F Schottky Diodes & Rectifiers 13,588
LAE1BCHIP0603KFE96 Resistor Kits 40
SG-3030JF 32.7680KB3: ROHS Standard Clock Oscillators 6,183
2-1761603-3 Headers & Wire Housings 2,677
TAJB106K020RNJ Tantalum Capacitors - Solid SMD 15,600
TAJB226K016RNJ Tantalum Capacitors - Solid SMD 12,175
AD8038AKSZ-REEL7 High Speed Operational Amplifiers 4,125
Real Time Availability
Stock:
128 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 128 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$98.18
10:
$95.21
100:
$91.07

To add to a project, please Log In.

Popular Searches: Switch - PCIe PCI Interface IC
0000000015-9999-4false