Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-PCI9056RDK-LITE
Manufacturer Part #:

PCI9056RDK-LITE

Manufacturer:

Description:
Interface Development Tools PCI9056 KIT
PDF Data Sheet
 
Share |
Manufacturer: Avago Technologies
Product Category: Interface Development Tools
RoHS: No
Brand: Avago Technologies
Product: Development Kits
Type: PCI
Tool Is For Evaluation Of: PCI 9056
Operating Supply Voltage: 3.3 V
Interface Type: PCI, Serial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $971.16

To add to a project, please Log In.


153566726 147914401 192564755