|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
862-PCI9054-AC50PI-F
Manufacturer Part #:

PCI9054-AC50PI F

Manufacturer:

Description:
PCI Interface IC 32Bit Master Chip
Mouser Online Catalog Page 439, Mouser Online Catalog
PDF Page 439, PDF Catalog Page
PCI9054-AC50PI F Datasheet PCI9054-AC50PI F Datasheet
Share |
Manufacturer: Avago Technologies
Product Category: PCI Interface IC
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Type: I/O Accelerator - PCI
Maximum Clock Frequency: 33 MHz
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: PQFP-176
Packaging: Tray
Data Bus Width: 32 bit
Data Rate: 1056 Mb/s
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RK73Z1JTTD Thick Film Resistors - SMD 1,058,977
RN732BTTD1001B25 Thin Film Resistors - SMD 3,094
ADG528AKPZ Multiplexer Switch ICs 14
SN74AHCT1G126DBVR Buffers & Line Drivers 3,281
RK73H2BTTD1002F Thick Film Resistors - SMD 103,956
TNPW120611K0BEEN Thin Film Resistors - SMD 446
RK73H2BTTD37R4F Thick Film Resistors - SMD 11,261
RK73B2BTTE101J Thick Film Resistors - SMD 16,909
PTN1206E1002BBT1 Thin Film Resistors - SMD 495
CRCW060315K0JNTA Thick Film Resistors - SMD 4,759
Real Time Availability
Stock:
895 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$74.28
10:
$72.03
100:
$68.89

To add to a project, please Log In.

197847692 147914401 119966966