Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-OXU3100-AANC-G
Manufacturer Part #:

OXU3100-AANC G

Manufacturer:

Description: I/O Controller Interface IC USB 3.0 to SATA Controller
Lifecycle: New At Mouser
Mouser Online Catalog Page 447, Mouser Online Catalog
PDF Page 447, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PLX Technology
Product Category: I/O Controller Interface IC
RoHS: RoHS Compliant Details
Product: USB 3.0 to SATA Controller
Operating Supply Voltage: 3.3 V
Mounting Style: SMD/SMT
Package / Case: QFN-64
Packaging: Tray
Brand: PLX Technology
Interface Type: SPI
Factory Pack Quantity: 260
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
228 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.31
  10: $7.09
  100: $6.78
  500: $6.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
10039651-001LF
I/O Connectors 22P RIGHT ANGLE HDR SMT W/FORK LOCK ...
FCI
1: $5.95
PMEG2010ER,115
Schottky Diodes & Rectifiers SCHOTTKY LOW VF
NXP Semiconductors
1: $0.44
ADT7461AARMZ-R
Board Mount Temperature Sensors 1 TMP DIO MON W/SM ...
ON Semiconductor
1: $5.57
LAN9512-JZX
USB Interface IC USB 2 Port Hub Int 10/100 Etherne ...
Microchip Technology
1: $5.48
ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.06
MI20-50PD-SF(71)
Memory Card Connectors COMPACT FLASH TYPE 1 GOLD
Hirose Connector
1: $6.12
ABM3C-20.000MHZ-D4Y-T
Crystals 20MHz 30ppm 18pF -40C +85C
ABRACON
1: $0.90
95278-101-10LF
Headers & Wire Housings 10P DR VRT UNSHD HDR 10.8M ...
FCI
1: $0.88
9B-25.000MBBK-B
Crystals 25.00MHz 50ppm 20pF -20 to 70C
TXC Corporation
1: $0.25
202-0020-01
PCBs & Breadboards Chip Scale 64 pin .5mm pitch
SchmartBoard
1: $9.99
S29GL512P10TFIR20
Flash 512Mb 3V 100ns Parallel NOR Flash
Spansion
1: $6.76
GRM188R60G226MEA0L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.30


188957919 197847692 147914401