Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-OXPCIE952-FBAG
Manufacturer Part #:

OXPCIE952-FBAG

Manufacturer:

Description:
PCI Interface IC PCI Express Brdg to Dl serial & para prt
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: PCI Interface IC
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Type: Bridge - PCIe to Serial/Parallel
Number of Lanes: 1 Lane
Number of Ports: 2 Port
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TFBGA-120
Maximum Data Rate: 15 Mbps
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 176
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX8516EUB+T LDO Voltage Regulators 2,565
CDCUN1208LPRHBT Clock Drivers & Distribution 492
SN74LVC4245APWR Bus Transceivers 5,386
UUD1C221MCL1GS Aluminum Electrolytic Capacitors - SMD 14,774
MAX6646MUA+T Board Mount Temperature Sensors 2,109
ILD 4001 E6327 LED Lighting Drivers 3,570
LM5035CSQ/NOPB Switching Controllers 837
IRF7410TRPBF MOSFET 5,085
IRF7832TRPBF MOSFET 6,020
5M160ZT100C5N CPLD - Complex Programmable Logic Devices 569
Real Time Availability
Not Available
Pricing (USD)


000000001