Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-NET2282-RDK
Manufacturer Part #:

NET2282RDK

Manufacturer:

Description: Interface Development Tools NET2282 KIT
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PLX Technology
Product Category: Interface Development Tools
RoHS: No
Product: Development Kits
Type: PCI to USB
Tool Is For Evaluation Of: NET2282
Interface Type: PCI, USB
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $773.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5437
Test Clips SOIC CLIP 28 PIN
Pomona Electronics
1: $26.01


000000001