Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 862-NET2270-3B-LF
Manufacturer Part #: NET2270REV3B-LF
Manufacturer: PLX Technology
Description: Peripheral Drivers & Components (PCIs) Local Bus to HiSpeed USB 2.0 Controller
Silverlight Page 327, Mouser Enhanced Catalog
PDF Page 327, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.


Manufacturer: PLX Technology
Product Category: Peripheral Drivers & Components (PCIs)
RoHS: RoHS Compliant Details
Package / Case: TQFP-64
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5 V


Availability 
Stock: 
0

On Order: 755 View Delivery Dates

Factory Lead-Time: 16 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $11.35
50 $10.71
100 $9.96
500 $9.62
 
More: Get Quote

To add to a project, please Log In.
105634382