|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
776-MGG1010AU12
Manufacturer Part #:

MGG1010AU12

Manufacturer:

Description:
LCD Touch Panels 10.1" PCTS USB 8-PIN Capacitive Touch
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: PANJIT Touch Screens
Product Category: LCD Touch Panels
RoHS: RoHS Compliant Details
Style: Finger
Size: 10.1 in
Operating Supply Voltage: 3.3 VDC, 5 VDC
Brand: PANJIT Touch Screens
For Use With: Windows, Linux
Factory Pack Quantity: 66
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDS6675BZ MOSFET 7,736
CRA2512-FZ-R030ELF Current Sense Resistors - SMD 3,780
uEZGUI-1788-56VI Display Development Tools 1
39-00-0095 (Cut Strip) Headers & Wire Housings 1,900
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 40 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$155.36
5:
$142.42
10:
$131.46
50:
$125.66

To add to a project, please Log In.

126163775 180624843 144062380 153739249 115217014 100841901 158242174 149812306 159145669 116582451 151682008