Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
776-MGG0700BI07
Manufacturer Part #:

MGG0700BI07

Manufacturer:

Description: LCD Touch Panels 7" PCTS I2C 8-PIN Capacitive Touch
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PANJIT Touch Screens
RoHS: RoHS Compliant Details
Style: Finger
Size: 7 in
Operating Supply Voltage: 3.3 VDC
For Use With: Windows, Linux
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
MAX9814ETD+T
Microphone Preamplifiers Microphone Amplifier
Maxim Integrated
1: $1.51
DA101C
Transformers Audio & Signal 1.0-1.59mH 1:1 turns
Murata Power Solutions
1: $1.56
GRM1555C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.35
CCM03-3004LFT R102
Memory Card Connectors Conn Smart Card Hinged 8Pin ...
C&K Components
1: $1.63
GRM32ER61C476KE15K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF ...
Murata Electronics
1: $1.14
C3225Y5V1C226Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.56
USB3317C-CP-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.44
TDA5051AT/C1,518
RF Wireless Misc HOME AUTOMATION MODM
NXP Semiconductors
1: $4.10
CS42448-CQZ
Interface - CODECs 6-In 8-Out CODEC 108 dB 192 kHz
Cirrus Logic
1: $7.68
TJA1043T,118
CAN Interface IC Hi Speed CAN Transceiver
NXP Semiconductors
1: $1.57
EKMB1103113
Board Mount Motion & Position Sensors 1uA 12m Digi ...
Panasonic Electric Works
1: $28.54
FH12-6S-1SH(55)
FFC & FPC Connectors 1MM 6 POS R/A BTTM SMT GLD
Hirose Connector
1: $1.42
DF1506S-E3/45
Bridge Rectifiers 1.5 Amp 600 Volt
Vishay Semiconductors
1: $0.50
FH12-8S-1SH(55)
FFC & FPC Connectors 1MM 8 POS R/A BTTM SMT GLD
Hirose Connector
1: $1.53
CS4334-KSZ
Audio D/A Converter ICs Stereo DAC 24-Bit 96kHz
Cirrus Logic
1: $1.56
ACH-50.000MHZ-EK
Standard Clock Oscillators 50MHz 5V
ABRACON
1: $1.60
SRU1028-470Y
Fixed Inductors 47uH
Bourns
1: $1.00
NCP3066DR2G
DC/DC Switching Regulators 1.5A SW REG FOR LED W/E ...
ON Semiconductor
1: $0.94

153739249 126163775 115217014 159145669 158242174 149812306 180624843 151682008 144062380 156104635