Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SPLPL90-3
Manufacturer Part #:

SPL PL90_3

Manufacturer:

Description:
Laser Diodes NANOSTACK 75 W 905 nm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Laser Diodes
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Output Power: 75 W
Wavelength: 905 nm
Forward Voltage: 9 V
Characteristic Temperature: -
Differential Efficiency: -
Fall Time: 1 ns
Forward Current: 40 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Reverse Voltage: 3 V
Rise Time: 1 ns
Series Resistance: -
Factory Pack Quantity: 50
Part # Aliases: Q62702P5353
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 17,638
C8051F120-GQ 8-bit Microcontrollers - MCU 2,657
C1608X5R0J226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,760
DRV8825PWPR Motor / Motion / Ignition Controllers & Drivers 6,240
CDSOT23-SM712 TVS Diode Arrays 15,186
ATMEGA48A-AU 8-bit Microcontrollers - MCU 10,331
MCP1703T-3302E/CB LDO Voltage Regulators 19,939
MCP6292-E/MS Operational Amplifiers - Op Amps 2,923
FAN3111ESX Gate Drivers 9,887
Real Time Availability
Stock:
0

On Order: 181 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.00
  10: $34.40
  25: $33.07
  50: $32.24
  100: $31.17
  250: $29.66
  500: Quote
 
 

To add to a project, please Log In.

180134552 151682008 101980053 146259450 121159121