Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH9500-Z
Manufacturer Part #:

SFH 9500-Z

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output SMT SLOTTED INTERRUPTER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 5 mm
Brand: OSRAM Opto Semiconductors
Aperture Width: 0.5 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 50 mA
Forward Current: 20 mA
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Fall Time: 17 us
Power Dissipation: 100 mW
Rise Time: 13 us
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 1260
Wavelength: 920 nm
Part # Aliases: Q65110A3108
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 5040
Multiples: 1260
Pricing (USD)
  5,040: $0.632

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA2560-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $18.39
MC33887APVW
Motor / Motion / Ignition Controllers & Drivers H- ...
Freescale Semiconductor
1: $5.86
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.63
FRDM-KL25Z
Development Boards & Kits - ARM Kinetis-L Series F ...
Freescale Semiconductor
1: $12.95
5103308-1
Headers & Wire Housings HDR VERT DOUBLE 10P low pr ...
TE Connectivity / AMP
1: $0.96
MPZ2012S300A
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.12
ERJ-L03KF50MV
Thick Film Resistors - SMD 0603 0.05ohms 1% Tol
Panasonic
1: $0.94
SFH 7773
Ambient Light Sensors Amb / Prox Sensor w/ 850nm I ...
OSRAM Opto Semiconductors
1: $1.38
NCP18WF104J03RB
Thermistors - NTC 100K OHM 5%
Murata Electronics
1: $0.20
PKM13EPYH4000-A0
Audio Indicators & Alerts 70DB 4.00KHZ 12.6MM ALAR ...
Murata Electronics
1: $0.59
MIC5209-3.3YS TR
LDO Voltage Regulators 500mA 1% Low Noise LDO(Lead ...
Micrel
1: $1.70
TCST1030
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $0.80
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.08
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.08
ECS-160-20-5PX-TR
Crystals 16MHz 20pF
ECS
1: $0.41
STX-3500-3NTR
Phone Connectors 3.5mm SMT STEREO BLK 3P ALL PLAST ...
Kycon
1: $1.42
66098-8
Pin & Socket Connectors III+ PIN18-1615
TE Connectivity
4000: $0.32
SN74AHC1G14DBVR
Inverters Single Schmitt-Trgr
Texas Instruments
1: $0.49
BQ2050HSN-A508
Battery Management Li-Ion Gas Gauge
Texas Instruments
1: $10.41


121159121 146259450 101980053 115506145 126916482 142336017 195346910 144949695 151682008