Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH9245
Manufacturer Part #:

SFH 9245

Manufacturer:

Description:
Optical Switches, Reflective, Photo IC Output Reflective Sensor
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 200, Mouser Online Catalog
PDF Page 200, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Output Device: Pull Up, Inverter
Sensing Distance: 1 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
High Level Output Voltage: 4 V
Low Level Output Voltage: 0.15 V
Low Level Output Current: 16 mA
Packaging: Reel
Forward Current: 50 mA
High Level Output Current: -
Mounting Style: SMD/SMT
Sensing Method: Reflective
Wavelength: 940 nm
Part # Aliases: Q65111A3174
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 9206 Optical Switches, Reflective, Phototransistor Output 7,117
MAX6816EUS+T Supervisory Circuits 14,124
NUCLEO-F103RB Development Boards & Kits - ARM 627
CNY70 Optical Switches, Reflective, Phototransistor Output 3,546
1123343-1 Automotive Connectors 94,077
MTCH101-I/OT Proximity Sensors 6,224
SN74LVC4245ADBR Bus Transceivers 4,853
1N5819HW-7-F Schottky Diodes & Rectifiers 116,645
CRCW06031K00FKEA Thick Film Resistors - SMD 786,641
CRCW0603100KFKEA Thick Film Resistors - SMD 622,654
Real Time Availability
Stock:
4,892 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.62
  10: $1.36
  25: $1.22
  100: $1.08
  250: $0.952
  500: $0.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.816
  2,000: $0.723
  5,000: $0.696
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


142336017 195346910 115506145 126916482 144949695 151682008 101980053 121159121 146259450