Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH7773
Manufacturer Part #:

SFH 7773

Manufacturer:

Description:
Ambient Light Sensors Amb / Prox Sensor w/ 850nm IR Emitter
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Operating Supply Voltage: 2.3 V to 3.1 V
Peak Wavelength: 850 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Package / Case: 5.4 mm x 2.6 mm x 1.3 mm
Packaging: Reel
Mounting Style: SMD/SMT
Product: Integrated Ambient Light and Proximity Sensors
Factory Pack Quantity: 2000
Type: Ambient Light and Proximity Sensors with Integrated IR Emitter
Part # Aliases: Q65111A1258
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 2270R Ambient Light Sensors 3,553
A000066 Development Boards & Kits - AVR 3,081
FT230XS-R USB Interface IC 30,606
STM32F429I-DISCO Development Boards & Kits - ARM 1,017
ABS25-32.768KHZ-T Crystals 52,182
SFH 7776 Ambient Light Sensors 3,518
VCNL4020-GS08 Proximity Sensors 3,451
LP2985AIM5-5.0/NOPB LDO Voltage Regulators 13,936
CRCW06032K00FKEA Thick Film Resistors - SMD 466,681
3448 Screws & Fasteners 11,900
Real Time Availability
Stock:
5,501 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5501 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.89
  10: $1.58
  25: $1.42
  100: $1.26
  250: $1.11
  500: $1.01
  1,000: $0.951
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.843
  4,000: $0.812
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
110987677 187562413 121159121 101980053 142336017 150426793 126916482 144949695 151682008