Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH7770E6
Manufacturer Part #:

SFH 7770 E6

Manufacturer:

Description:
Ambient Light Sensors ALS and PS
Mouser Online Catalog Page 200, Mouser Online Catalog
PDF Page 200, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Operating Supply Voltage: 3.1 V
Peak Wavelength: 850 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Package / Case: 2.8 mm x 2.8 mm x 0.9 mm
Packaging: Reel
Mounting Style: SMD/SMT
Product: Integrated Ambient Light and Proximity Sensors
Factory Pack Quantity: 3000
Type: Ambient Light and Proximity Sensor
Part # Aliases: Q65111A3146
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LT-1PA01 Proximity Sensors 4,790
SFH 4059S Infrared Emitters 16,625
SFH 4650-Z Infrared Emitters - High Power 21,850
SFH 4059 Infrared Emitters 8,999
SFH 3711 Ambient Light Sensors 18,750
CNY70 Optical Switches, Reflective, Phototransistor Output 3,583
TSL26713FN Proximity Sensors 1,651
MATCHBOX DEMO Optical Sensor Development Tools 5
RK73H1ETTP5101F Thick Film Resistors - SMD 185,030
ATAVRSBLP1 Optical Sensor Development Tools 10
Real Time Availability
Stock:
2,268 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.89
  10: $1.58
  25: $1.42
  100: $1.26
  250: $1.11
  500: $1.01
  1,000: $0.951
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.843
  6,000: $0.812
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
165624358 187562413 111749103 121159121 142336017 101980053 144949695 150426793 151682008 115506145 126916482 195346910 146259450 179002910