Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH7741Z
Manufacturer Part #:

SFH 7741-Z

Manufacturer:

Description: Proximity Sensors Proximity Sensor 30mm WD, 850nm
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Sensing Method: Optical
Sensing Distance: 30 mm
Supply Voltage: 2.4 V to 3.6 V
Mounting Style: SMD/SMT
Output Configuration: Digital, Open Drain
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 1000
Part # Aliases: Q65110A7073
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,635 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3635 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.58
  10: $1.32
  25: $1.19
  100: $1.06
  250: $0.929
  500: $0.85
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.796
  2,000: $0.706
  5,000: $0.68
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
C2M0080120D
MOSFET ZFET 1X20A IDS 1200V ON 80MOHM SIC MOSFT
Cree, Inc.
1: $16.66
C1005X5R1A225K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
TDK
1: $0.33
LS013B7DH03
TFT Displays & Accessories 1.28" Memory LCD 128x12 ...
Sharp Microelectronics
1: $18.40
GP2Y0D810Z0F
Proximity Sensors Distance Measuring Sensor 10cm
Sharp Microelectronics
1: $3.70
SFH 4650-Z
Infrared Emitters - High Power 850 nm, MIDLED HALF ...
OSRAM Opto Semiconductors
1: $0.95
73412-0110
RF Connectors / Coaxial Connectors MCX V PCB JACK ...
Molex
1: $0.92
51281-1094
FFC & FPC Connectors 0.5 FPC Non-ZIF 10Ck ZIF 10Ck ...
Molex
1: $0.84
47286-1001
Power to the Board 2.0MM PITCH 4 CKT BA 4 CKT BATT ...
Molex
1: $0.70
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.37
OPB733TR
Optical Switches, Reflective, Phototransistor Outp ...
Optek / TT Electronics
1: $3.47
TCND5000
Optical Switches, Specialized Reflective Sensor w/ ...
Vishay Semiconductors
1: $2.39
RCWE0402R220FKEA
Current Sense Resistors - SMD 1/8watt .22ohms 1% 1 ...
Vishay / Dale
1: $2.00
TPA2028D1YZFR
Audio Amplifiers 3.0 W Mono Class-D Audio Amp
Texas Instruments
1: $1.72
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Incorporated
1: $0.17
KLDX-PA-0202-A-LT
DC Power Connectors DC PWR PLUG ASEMBLY 2.0 MM LOC ...
Kycon
1: $1.57
SPU0410HR5H-PB
MEMS Microphones MIC MEMS ANALOG OMNI -42DB
Knowles
1: $1.69
23LC512-I/ST
SRAM 512K 2.5V SPI SERIAL SRAM SQI
Microchip Technology
1: $1.85
AT25DL161-SSHN-T
Flash 16M, 1.65V, 100Mhz Serial Flash
Adesto Technologies
1: $1.34
LD1117DT33CTR
LDO Voltage Regulators 3.3V 0.8A Positive
STMicroelectronics
1: $0.57

165624358 111749103 126916482 144949695 142336017