United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 720-SFH7710Z
Manufacturer Part #:

SFH 7710-Z

Manufacturer:

Description: Board Mount Motion & Position Sensors Orientation Sensor
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: Osram Opto Semiconductor
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Output Type: Digital
Factory Pack Quantity: 800
Supply Voltage (Max): 3.6 V
Supply Voltage (Min): 2.3 V
Part # Aliases: Q65110A4407



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


126916482 144949695 1078634225-9999-2false