Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH5140F
Manufacturer Part #:

SFH 5140 F

Manufacturer:

Description: Photo IC Sensors PHOTO IC SCHMITT- TRIGGER SIDELOOKER
Mouser Online Catalog Page 200, Mouser Online Catalog
PDF Page 200, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Photo IC Sensors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Photo IC
Number of Channels: 1 Channel
Output Type: 10 KOhms Pull-up, Buffer
Operating Supply Voltage: 4 V to 18 V
Supply Current: -
High Level Output Current: -
Rise Time: 100 ns
Fall Time: 100 ns
Propagation Delay Time: 15 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1600
Low Level Output Voltage: 0.4 V
Maximum Power Dissipation: 175 mW
Mounting Style: Through Hole
Wavelength: 950 nm
Part # Aliases: Q62702P5112
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,189 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.71
  10: $0.57
  25: $0.548
  50: $0.534
  100: $0.516
  250: $0.491
  500: $0.474
  1,000: $0.445
  2,500: $0.434

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HVC2512-100MFT18
Thick Film Resistors - SMD 100 Mohm 3000V 1% 2512 ...
Welwyn Components / TT Electronics
1: $1.89
QSE158
Photo IC Sensors LOGIC DETECTOR
Fairchild Semiconductor
1: $1.01
CRF0805-FX-R010ELF
Current Sense Resistors - SMD 0.010ohms 1% +/- 100 ...
Bourns
1: $0.41
BLE112-A-v1
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $13.95
PL-USB-BLASTER-RCN
Programmer Accessories USB Program Cable FPGA CPLD ...
Altera Corporation
1: $300.00
BLED112
Bluetooth / 802.15.1 Modules BLE USB Dongle 4.0 si ...
Bluegiga Technologies
1: $20.00
XF2M-4015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $2.13
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.37
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $47.95
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
MRF24J40MA-I/RM
Zigbee / 802.15.4 Modules 2.4GHz IEEE 802.15.4 Tra ...
Microchip Technology
1: $9.30
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $1.02
TSHG6400
Infrared Emitters High Speed Emitter 5V 50mW 850nm ...
Vishay Semiconductors
1: $1.24
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic
1: $0.10
SFH 4110
Infrared Emitters Infrared 950nm HALF ANGLE +/-9DE ...
OSRAM Opto Semiconductors
1: $0.39
SFH 480
Infrared Emitters GaAlAs 880nm MTL CAN HALF ANGLE ...
OSRAM Opto Semiconductors
1: $1.54
ERJ-6ENF10R0V
Thick Film Resistors - SMD 0805 10.0ohms 1% Tol
Panasonic
1: $0.11
IRL 80A
Infrared Emitters Infrared, 950nm HALF ANGLE +/-30 ...
OSRAM Opto Semiconductors
1: $0.46
TSUS4300
Infrared Emitters 5V 20mW 950nm 16 Deg
Vishay Semiconductors
1: $0.22
POM-1644P-NF-R
Microphones 2.2kOhm x 6mm
PUI Audio
1: $4.62


This product is also available in:
175953096 167347489 121159121 101980053 115506145 126916482 142336017 195346910 144949695 150426793 151682008 146259450