|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4750
Manufacturer Part #:

SFH 4750

Manufacturer:

Description:
Infrared Emitters - High Power Infrared 850 nm OSTAR
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Radiant Intensity: 1000 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 70 deg
Power Rating: 9.8 W
Forward Current: 1 A
Forward Voltage: 9.5 V
Series: IR OSTAR
Fall Time: 10 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: Star MCPCB
Rise Time: 10 ns
Factory Pack Quantity: 60
Viewing Angle: 70 deg
Part # Aliases: Q65110A8280
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP75238TR Infrared Receivers 2,289
A000062 Development Boards & Kits - ARM 1,096
LZ1-00UV00-0000 High Power LEDs - Single Color 1,942
50079-8100 Headers & Wire Housings 70,638
SFH 4725S Infrared Emitters - High Power 3,464
SFH 4232A Infrared Emitters - High Power 713
LZ1-00R602-0000 Infrared Emitters - High Power 1,906
LZ1-10R400 Infrared Emitters - High Power 338
LLNS-1T06-H LED Lighting Lenses Assemblies 415
LZ4-00R400 Infrared Emitters - High Power 160
Real Time Availability
Stock:
0

On Order: 480 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.57
  10: $38.86
  25: $37.36
  50: $36.43
  100: $35.21
  250: $33.51
  500: Quote
 
 

To add to a project, please Log In.

117640297 163768953 113686022 123665491 141784357 163403811 161692964 125104418 167347489 155097337 121159121 119014141 151682008 146259450 101980053 165790894