|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4725S
Manufacturer Part #:

SFH 4725S

Manufacturer:

Description:
Infrared Emitters - High Power Infrared 940nm OSLON Black
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4725S Datasheet SFH 4725S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 940 nm
Radiant Intensity: 500 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 45 deg
Power Rating: 3.4 W
If - Forward Current: 1 A
Vf - Forward Voltage: 2.8 V
Packaging: Reel
Illumination Color: Infrared
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Viewing Angle: 45 deg
Part # Aliases: Q65111A2800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4726S Infrared Emitters - High Power 2,284
SFH 4545 Infrared Emitters - High Power 58,388
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,540
SFH 4715A Infrared Emitters - High Power 2,660
SFH 4715S Infrared Emitters - High Power 6,326
LXZ1-PX01 High Power LEDs - Single Color 1,690
804087 Thermal Substrates - MCPCB 613
XPCROY-L1-R250-00801 High Power LEDs - Single Color 139
SFH 4650-Z Infrared Emitters - High Power 15,107
Real Time Availability
Stock:
4,589 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.63
10:
$5.55
25:
$4.99
100:
$4.44
250:
$3.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$3.31
$2.94
$2.70
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

190942662 183811569 121159121 119014141 151682008 165790894 146259450 101980053