|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4235
Manufacturer Part #:

SFH 4235

Manufacturer:

Description:
Infrared Emitters - High Power Infrared 850nm 950mW @ 1000mA
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4235 Datasheet SFH 4235 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Radiant Intensity: 320 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 60 deg
Power Rating: 3.4 W
If - Forward Current: 1 A
Vf - Forward Voltage: 3 V
Packaging: Reel
Fall Time: 14 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: SMT-2
Rise Time: 7 ns
Factory Pack Quantity: 800
Viewing Angle: 60 deg
Part # Aliases: Q65110A8900
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 17,514
SFH 4726S Infrared Emitters - High Power 2,284
SFH 4716S Infrared Emitters - High Power 576
ATTINY9-TSHR 8-bit Microcontrollers - MCU 3,188
AD5611BKSZ-REEL7 Digital to Analog Converters - DAC 456
SFH 4232A Infrared Emitters - High Power 504
803128 Thermal Substrates - MCPCB 363
35363-0360 Headers & Wire Housings 817
803268 Thermal Substrates - MCPCB 1
LLNF-1T06-H LED Lighting Lenses Assemblies 248
Real Time Availability
Stock:
3,291 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.36
10:
$7.01
25:
$6.30
100:
$5.60
250:
$4.90
500:
$4.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$3.71
$3.41
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153198418 126849529 167614493 114974074 121517415 111685727 123665491 141784357 152495363 183964315 163403811 113686022 161692964 183727276 125104418 167347489 155097337 121159121 146259450 119014141 101980053 165790894 151682008