|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH3711
Manufacturer Part #:

SFH 3711

Manufacturer:

Description:
Ambient Light Sensors PHOTOTRANSISTOR (ALS) SMT CHIPLED
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 3711 Datasheet SFH 3711 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Ambient Light Sensors
Package / Case: 1.5 mm x 1.35 mm x 0.95 mm
Mounting Style: SMD/SMT
Peak Wavelength: 570 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.5 V
Packaging: Reel
Half Intensity Angle Degrees: 60 deg
Factory Pack Quantity: 3000
Type: Silicon NPN Phototransistor
Part # Aliases: Q65111A2362
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BPW 34 S-Z Photodiodes 59,228
ATSAM4SD32CA-AU ARM Microcontrollers - MCU 266
DS1306EN+ Real Time Clock 1,720
SFH 2270R Ambient Light Sensors 2,172
SFH 5711-2/3-Z Ambient Light Sensors 16,057
CNY70 Optical Switches, Reflective, Phototransistor Output 2,310
TEPT4400 Ambient Light Sensors 20,656
NUP2105LT1G TVS Diode Arrays 33,873
TEMT6200FX01 Ambient Light Sensors 8,477
PNJ4K01F Ambient Light Sensors 3,661
Real Time Availability
Stock:
8,873 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.62
10:
$0.516
25:
$0.464
100:
$0.413
250:
$0.362
500:
$0.331
$0.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.275
$0.264
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

187562413 121159121 101980053 123035900 146259450 179002910 197847692 115506145 126916482 142336017 147914401 195346910 144949695 150426793 151682008