Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LYCN5MFAGA361Z
Manufacturer Part #:

LY CN5M-FAGA-36-1-Z

Manufacturer:

Description:
High Power LEDs - Single Color Yellow 1/2 Watt 590nm, 140mA
Mouser Online Catalog Page 128, Mouser Online Catalog
PDF Page 128, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Yellow
Wavelength: 590 nm
Luminous Intensity: 8.8 cd
Luminous Flux/Radiant Flux: 11.2 lm
Forward Current: 140 mA
Forward Voltage: 2.25 V
Mounting Style: SMD/SMT
Power Rating: 500 mW
Lens Color/Style: Water Clear
Series: OSLON SX
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Viewing Angle: 60 deg
Part # Aliases: Q65110A8680
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
179 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.03
  10: $0.865
  25: $0.777
  100: $0.692
  250: $0.605
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $0.519
  1,200: $0.46
  2,400: $0.443
  4,800: $0.422
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LL01ZZ-FL60L
LED Lighting Lenses Single Lens 22x10.6 60 deg
LedLink Optics
1: $1.69
LL01ZZ-FL40L
LED Lighting Lenses Single Lens 22x10.6 40 deg
LedLink Optics
1: $1.69
LL01ZZ-EX60L
LED Lighting Lenses Single Lens 21x9.3 60 deg
LedLink Optics
1: $1.62
LL01ZZ-EX40L
LED Lighting Lenses Single Lens 21x9.3 40 deg
LedLink Optics
1: $1.62
LL01OS-AX40L
LED Lighting Lenses Single Lens 21.5x11.5 40 deg
LedLink Optics
1: $1.62
LL01CR-FT60135L
LED Lighting Lenses Street Lighting Lens 18x9.3x7 ...
LedLink Optics
1: $1.69
LL01CR-BR40L
LED Lighting Lenses Single Lens 19.6x12.5 40 deg
LedLink Optics
1: $1.62
LL07ED-GK60L
LED Lighting Lenses 7in1 Lens 47x10.7 60 deg
LedLink Optics
1: $5.52
LL06ED-AE25L
LED Lighting Lenses 6in1 Lens 73.2x13.5 25 deg
LedLink Optics
1: $6.92
LL01CR-DG30L
LED Lighting Lenses Single Lens 28.8x16.5 30 deg
LedLink Optics
1: $2.53
LL01CR-BR30L
LED Lighting Lenses Single Lens 19.6x12.5 30 deg
LedLink Optics
1: $1.62
LL01CR-AU85135L
LED Lighting Lenses Street Lighting Lens 18x10.1x7 ...
LedLink Optics
1: $1.69
804087
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.01
LS013B7DH03
TFT Displays & Accessories 1.28" Memory LCD 128x12 ...
Sharp Microelectronics
1: $18.40
1757019
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug ...
Phoenix Contact
1: $1.65
VBT1045C-E3/8W
Schottky Diodes & Rectifiers 10A 45V DUAL TrenchMO ...
Vishay Semiconductors
1: $1.00
S29GL064N90TFI030
Flash 64Mb 3V 90ns Parallel NOR Flash
Spansion
1: $1.38
ERJ-T08J220V
Thick Film Resistors - SMD 1206 22ohms 5% Tol
Panasonic
1: $0.38
RT0603BRE0715KL
Thin Film Resistors - SMD 15K ohm 0.1% 1/10W
Yageo
1: $0.63
RT1206FRE07200RL
Thin Film Resistors - SMD 1/4W 200 ohm 1% 50ppm
Yageo
1: $0.15

151682008 143490396 121159121 145453031 146259450 160319106 176550995 101980053 176730048 152864122 176331277 146161179 191608232 102310342 146718035 163591581 131708014