Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LUWJDSHECFQFS5C8
Manufacturer Part #:

LUW JDSH.EC-FQFS-5C8E-1

Manufacturer:

Description: High Power LEDs - White White 6500K 85 CRI Duris E5
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 6500 K
Luminous Flux: 37600 mlm
Viewing Angle: 120 deg
Forward Current: 150 mA
Forward Voltage: 3.4 V
Packaging: Reel
Color Rendering Index - CRI: 85
Lens Color/Style: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Part # Aliases: Q65111A1721
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
LM22674MRE-ADJ/NOPB
DC/DC Switching Converters 500MA,STEP-DOWN VLTG RE ...
Texas Instruments
1: $2.81
T491A106K010AT
Tantalum Capacitors - Solid SMD 10V 10uF 10% "A"
Kemet
1: $0.38
T491A105K016AT
Tantalum Capacitors - Solid SMD 16V 1.0uF 10% "A"
Kemet
1: $0.34
ANT-868-JJB-ST
Antennas Perm Mnt Mini Ant. Straight Post 868MHz
Linx Technologies
1: $2.11
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
TAJA336K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 33uF 10%
AVX
1: $0.61
BAS 3010A-03W E6327
Schottky Diodes & Rectifiers Medium Power IF Diode
Infineon Technologies
1: $0.52
Si4010-C2-GT
RF Transmitter SoC RF transmitter with 8051
Silicon Labs
1: $1.76
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
C0603C104K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.10
T491B225K035AT
Tantalum Capacitors - Solid SMD 35V 2.2uF 10% "B"
Kemet
1: $0.66
MF-SM050-2-99
Resettable Fuses .5A 60V
Bourns
1: $0.47
SRR0604-470KL
Fixed Inductors 47uH 10%
Bourns
1: $0.72
LCW JDSH.EC-ETFP-5U8X-1
High Power LEDs - White White 2700K 85 CRI Duris E ...
OSRAM Opto Semiconductors
0: $0.00
LCW JDSH.EC-FPFR-5L7N-1
High Power LEDs - White White 4000K 85 CRI Duris E ...
OSRAM Opto Semiconductors
0: $0.00
LCW JDSH.EC-EUFQ-5R8T-1
High Power LEDs - White White 3000K 85 CRI Duris E ...
OSRAM Opto Semiconductors
0: $0.00
LUW JDSH.EC-FQFS-5E8G-1
High Power LEDs - White White 5700K 85 CRI Duris E ...
OSRAM Opto Semiconductors
0: $0.00
LCW JDSH.EC-FPFR-5H7I-1
High Power LEDs - White White 5000K 85 CRI Duris E ...
OSRAM Opto Semiconductors
0: $0.00

176550995 119124957 138077106 101980053 102257279 176730048 190546568 151682008 160319106 1552960935-1009-7false