|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LUWCQDPKULQ5E8G1
Manufacturer Part #:

LUW CQDP-KULQ-5E8G-1

Manufacturer:

Description:
High Power LEDs - White Ultra White
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 104.2 lm
Color Rendering Index - CRI: 70
Luminous Intensity: 30 cd
Illumination Color: Cool White
If - Forward Current: 350 mA
Viewing Angle: 150 deg
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Series: OSLON SSL 150
Packaging: Reel
Package / Case: SMD-2
Height: 1.58 mm
LED Size: 3.1 mm x 3.1 mm x 1.58 mm
Length: 3.1 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3.1 mm
Part # Aliases: Q65111A1491
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

OSRAM Opto Semiconductors

Manufacturer Part #:
Description:
High Power LEDs - White Ultra White
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

103233966 131708014 121159121 151682008 176730048 138077106 160319106 176550995 101980053 190546568