Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LUWCQDPKULQ5C8E1
Manufacturer Part #:

LUW CQDP-KULQ-5C8E-1

Manufacturer:

Description:
High Power LEDs - White Ultra White
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Cool White
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 104.2 lm
Color Rendering Index - CRI: 70
Luminous Intensity: 30 cd
Viewing Angle: 150 deg
Forward Current: 350 mA
Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Series: OSLON SSL 150
Packaging: Reel
Height: 1.58 mm
Length: 3.1 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3.1 mm
Part # Aliases: Q65111A1493
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM31PG121SN1L EMI Filter Beads, Chips & Arrays 118,549
SM5908 TVS Diodes - Transient Voltage Suppressors 3,198
39-30-0060 Headers & Wire Housings 3,904
TL331IDBVR Analog Comparators 9,502
APDS-9301-020 Ambient Light Sensors 5,033
T491B106K020AT Tantalum Capacitors - Solid SMD 41,682
361V509E RF Connectors / Coaxial Connectors 488
IP.1621.25.4.A.02 Antennas 580
MF-SM250-2 Resettable Fuses - PPTC 3,799
PDTC114ET,215 Bipolar Transistors - Pre-Biased 51,016
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 14 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.61
  10: $2.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $2.19
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103233966 131708014 154796710 119124957 121159121 151682008 190546568 101980053 176730048 138077106 160319106 176550995