|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LUWCQARNPNRJPJR1
Manufacturer Part #:

LUW CQAR-NPNR-JPJR-1

Manufacturer:

Description:
High Power LEDs - White Ultra White
Mouser Online Catalog Page 2,975, Mouser Online Catalog
PDF Page 2,975, PDF Catalog Page
LUW CQAR-NPNR-JPJR-1 Datasheet LUW CQAR-NPNR-JPJR-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 280 lm
Color Rendering Index - CRI: 70
Luminous Intensity: 96 cd
Illumination Color: Cool White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.88 mm
LED Size: 3 mm x 3 mm x 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A3105
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-4 Standard Circular Connector 6,106
MCP1802T-3302I/OT LDO Voltage Regulators 25,644
TPS63000DRCR Voltage Regulators - Switching Regulators 8,970
34161 Terminals 14,667
1410454C Fixed Inductors 1,019
87437-0343 Headers & Wire Housings 2,557
87437-0443 Headers & Wire Housings 859
PCA9634PW,118 LED Lighting Drivers 3,905
DMG3414U-7 MOSFET 4,482
GW CSSRM1.EC-MPMR-5R8T-1 High Power LEDs - White 424
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.96
10:
$2.48
25:
$2.22
100:
$1.98
250:
$1.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$1.48
$1.31
$1.26
$1.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188182341 141444002 146259450 160319106 176550995 176730048 121159121 138077106 190546568 101980053 151682008 171732670