Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LUWCQARMUNQHPJR1
Manufacturer Part #:

LUW CQAR-MUNQ-HPJR-1-700-R18

Manufacturer:

Description:
High Power LEDs - White White 6500K
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Cool White
Color Temperature: 6000 K
Luminous Flux/Radiant Flux: 259 lm
Color Rendering Index - CRI: 70
Luminous Intensity: 89 cd
Viewing Angle: 120 deg
Forward Current: 700 mA
Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Features: -
Height: 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A2538
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,187 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.07
  10: $2.58
  25: $2.31
  100: $2.06
  250: $1.80
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $1.54
  1,200: $1.37
  2,400: $1.32
  4,800: $1.25
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
PIC18F2520-I/SO
8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/0
Microchip Technology
1: $4.57
PIC16F88-I/P
8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O
Microchip Technology
1: $3.12
12101C225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $1.46
12063C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.10
ATTINY4313-MMH
8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM ...
Atmel
1: $1.76
LMV652MM/NOPB
Operational Amplifiers - Op Amps 12 MHz Lo Vtg Lo ...
Texas Instruments
1: $1.68
LXZ2-5770
High Power LEDs - White Cool White, 5700K 5-Step, ...
Philips Lumileds
1: $2.33
LXH7-FW65
High Power LEDs - White Cool White, 6500K 70CRI
Philips Lumileds
1: $2.77
D369-P66-NP0
Rectangular MIL Spec Connectors 7 Way 6P N-Key Pin ...
TE Connectivity / DEUTSCH
1: $11.54
TLC5940NT
LED Lighting Drivers 4096 Step Grayscale LED Drive ...
Texas Instruments
1: $6.45
LD29150PTR
LDO Voltage Regulators Adjust 1.5A Very Low
STMicroelectronics
1: $1.21
MAX3077EASA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.21
LT CN5M-GAHB-25-1-Z
High Power LEDs - Single Color True Green 1/2 Watt
OSRAM Opto Semiconductors
1: $1.50
CMMR1U-02 TR
Rectifiers Ultra Fast Rectifier Single
Central Semiconductor
1: $0.68
MCP654-E/SL
Operational Amplifiers - Op Amps Quad 50MHz OP mCa ...
Microchip Technology
1: $3.78
EEU-FR1H151B
Aluminum Electrolytic Capacitors - Leaded 50VDC 15 ...
Panasonic
1: $0.73
PRL1632-R007-F-T1
Current Sense Resistors - SMD 1W 0.007ohm 1%
Susumu
1: $0.65
AST-01708MR-R
Speakers & Transducers MYLAR 17mm RND 8 OHM
PUI Audio
1: $4.35
2DD2656-7
Bipolar Transistors - BJT LOW VSAT NPN SMT 3K
Diodes Incorporated
1: $0.38

188182341 121159121 141444002 146259450 160319106 176550995 176730048 138077106 190546568 151682008 171732670 101980053