|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LUWCQARMUNQHPHR1
Manufacturer Part #:

LUW CQAR-MUNQ-HPHR-1

Manufacturer:

Description:
High Power LEDs - White Ultra White
Mouser Online Catalog Page 2,975, Mouser Online Catalog
PDF Page 2,975, PDF Catalog Page
LUW CQAR-MUNQ-HPHR-1 Datasheet LUW CQAR-MUNQ-HPHR-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 259 lm
Color Rendering Index - CRI: 70
Luminous Intensity: 89 cd
Illumination Color: Cool White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.88 mm
LED Size: 3 mm x 3 mm x 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A2736
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4725S Infrared Emitters - High Power 4,631
NC7WZ17P6X Buffers & Line Drivers 44,920
MCP6561T-E/LT Analog Comparators 14,492
PIC24FJ64GA102-I/ML 16-bit Microcontrollers - MCU 4,425
009155004201006 Battery Contacts 2,406
NTCS0805E3103JMT NTC Thermistors 28,016
TPS54332DDAR Voltage Regulators - Switching Regulators 4,757
DMP2160UW-7 MOSFET 18,326
APDS-9005-020 Ambient Light Sensors 15,823
70AAJ-4-M0G Battery Contacts 2,079
Real Time Availability
Stock:
517 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.77
10:
$2.31
25:
$2.08
100:
$1.85
250:
$1.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$1.38
$1.22
$1.18
$1.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188182341 121159121 141444002 176550995 176730048 102257279 138077106 146259450 160319106 190546568 101980053 151682008