|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



High Power LEDs - White White 5700K, 65 CRI 260lm 700mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Cool White
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 224 lm
Color Rendering Index - CRI: 70
Luminous Intensity: 77 cd
Viewing Angle: 120 deg
If - Forward Current: 700 mA
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.88 mm
LED Size: 3 mm x 3 mm x 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
VendorNumber: 6251
Width: 3 mm
Part # Aliases: Q65111A2158
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product

OSRAM Opto Semiconductors

Manufacturer Part #:
High Power LEDs - White Ultra White

151682008 176550995 176730048 101980053 138077106 160319106 1905465685-1009-7false