|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LUWCP7PKTLP5C8E
Manufacturer Part #:

LUW CP7P-KTLP-5C8E-35-Z

Manufacturer:

Description:
High Power LEDs - White Ultra White
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 97 lm
Color Rendering Index - CRI: -
Luminous Intensity: 56 cd
Illumination Color: Cool White
If - Forward Current: 350 mA
Viewing Angle: 80 deg
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Series: OSLON SSL 80
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 2.23 mm
LED Size: 3 mm x 3 mm x 2.23 mm
Length: 3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65110A9767
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LL01CR-FT60135L LED Lighting Lenses 757
LL01CR-BR30L LED Lighting Lenses 230
LL01CR-BR40L LED Lighting Lenses 230
LL01ZZ-EX40L LED Lighting Lenses 300
LL01ZZ-EX60L LED Lighting Lenses 313
LL01ZZ-FL60L LED Lighting Lenses 340
LL01CR-DG30L LED Lighting Lenses 356
LL07ED-GK60L LED Lighting Lenses 141
LL01ZZ-FL40L LED Lighting Lenses 373
LL01CR-AU85135L LED Lighting Lenses 627
Real Time Availability
Not Available
Pricing (USD)

149447815 104987308 180972660 188553036 110971007 192105543 128052648 147892760 158281889 150659476 192011303 151410120 112991765 181595329 194192284 103233966 131708014 178055051 119124957 151682008 138077106 160319106 101980053 176550995 176730048 190546568