|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LUWCN7NLXEMKM46Z
Manufacturer Part #:

LUW CN7N-KYLX-EMKM-46-Z

Manufacturer:

Description:
High Power LEDs - White Ultra White
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 82 lm
Color Rendering Index - CRI: -
Luminous Intensity: 47.4 cd
Illumination Color: Cool White
If - Forward Current: 350 mA
Viewing Angle: 80 deg
Vf - Forward Voltage: 3.4 V
Mounting Style: SMD/SMT
Series: OSLON MX
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 2.23 mm
LED Size: 3 mm x 3 mm x 2.23 mm
Length: 3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65110A9810
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
804087 Thermal Substrates - MCPCB 327
LL01CR-FT60135L LED Lighting Lenses 757
LL01CR-BR30L LED Lighting Lenses 230
LL01CR-BR40L LED Lighting Lenses 230
LL01ZZ-EX40L LED Lighting Lenses 300
LL01ZZ-EX60L LED Lighting Lenses 313
LL01ZZ-FL60L LED Lighting Lenses 340
LL01CR-DG30L LED Lighting Lenses 356
LL07ED-GK60L LED Lighting Lenses 141
LL01ZZ-FL40L LED Lighting Lenses 373
ImageMfr. Part #DescriptionStock 
JMK105BBJ475MV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 222,069
DRV8835DSSR Motor / Motion / Ignition Controllers & Drivers 10,357
OPA847ID High Speed Operational Amplifiers 424
MAX15021ATI+ Voltage Regulators - Switching Regulators 1,112
LTRBGFSF-ABCB-QKYO-Z Standard LEDs - SMD 14,281
PCA9532BS,118 LED Lighting Drivers 1,208
GRM1555C1H100FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 270,409
C1608X5R1V475M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,069
M50-3600542 Headers & Wire Housings 8,831
BRC2012T2R2MD Fixed Inductors 14,327
Real Time Availability
Stock:
948 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$2.57
10:
$2.14
25:
$1.93
100:
$1.72
250:
$1.50
Reel of 600
To purchase full reel, order in multiples of 600:
600:
$1.29
$1.14
$1.09
$1.04

To add to a project, please Log In.

121159121 102093039 131708014 119124957 101469942 179162497 151682008 101980053 102257279 141444002 176550995 176730048 190546568 138077106 146259450 160319106