|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LUWCN5MGAHA5P7RZ
Manufacturer Part #:

LUW CN5M-GAHA-5P7R-1-Z

Manufacturer:

Description:
High Power LEDs - White Ultra White 1/2 Watt 140mA, 60 Degrees
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 6000 K
Luminous Flux/Radiant Flux: 18 lm
Color Rendering Index - CRI: -
Luminous Intensity: 14.1 cd
Illumination Color: Cool White
If - Forward Current: 140 mA
Viewing Angle: 60 deg
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Series: OSLON SX
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 2.43 mm
LED Size: 3 mm x 3 mm x 2.43 mm
Length: 3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65110A8682
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
804087 Thermal Substrates - MCPCB 613
LL01CR-FT60135L LED Lighting Lenses 757
LL01CR-BR30L LED Lighting Lenses 230
LL01CR-BR40L LED Lighting Lenses 230
LL01ZZ-EX40L LED Lighting Lenses 300
LL01ZZ-FL60L LED Lighting Lenses 340
LL01ZZ-EX60L LED Lighting Lenses 313
LL01CR-DG30L LED Lighting Lenses 356
LL07ED-GK60L LED Lighting Lenses 141
LL01ZZ-FL40L LED Lighting Lenses 373
Real Time Availability
Not Available
Pricing (USD)

150962304 176331277 146161179 191608232 102310342 196216790 179015475 185210619 172586818 158181116 125888797 131708014 128338742 119124957 146259450 160319106 190546568 101980053 176550995 176730048 151682008 121159121 138077106 1717326705-1009-7false