Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LTW5AMKYKZ35
Manufacturer Part #:

LT W5AM-KYKZ-35

Manufacturer:

Description:
High Power LEDs - Single Color True Green
PDF Data Sheet
 
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Green
Wavelength: 528 nm
Luminous Intensity: 22 cd
Luminous Flux/Radiant Flux: 82 lm
Forward Current: 350 mA
Forward Voltage: 3.3 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: Water Clear
Series: Golden Dragon Plus
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 200
Viewing Angle: 170 deg
Part # Aliases: Q65110A9877
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LB W5AM-GYHY-25-Z High Power LEDs - Single Color 10,723
NE8FAH Modular Connectors / Ethernet Connectors 2,493
LR W5AM-JXJY-1-Z High Power LEDs - Single Color 3,425
LD W5AM-4T2U-35 High Power LEDs - Single Color 1,617
LUW W5AM-KZLY-6P7R-Z High Power LEDs - White 2,602
LR W5SN-JYKY-1-Z High Power LEDs - Single Color 1,627
LR W5AM-JYKX-1-Z High Power LEDs - Single Color 889
LH W5AM-2T3T-1 High Power LEDs - Single Color 845
LD W5AM-1U4U-35 High Power LEDs - Single Color 537
803128 Thermal Substrates - MCPCB 814
Real Time Availability
Stock:
2,236 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.16
  10: $2.65
  25: $2.38
  100: $2.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $1.59
  400: $1.41
  800: $1.36
  1,600: $1.29
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

101980053 121505182 152078465 154609999 151682008 176730048 121159121 146259450 160319106 176550995