|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LTCN5MFBGB251Z
Manufacturer Part #:

LT CN5M-FBGB-25-1-Z

Manufacturer:

Description:
High Power LEDs - Single Color True Green 1/2 Watt 528nm, 140mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Green
Wavelength: 528 nm
Luminous Intensity: 15 cd
Luminous Flux/Radiant Flux: 14 lm
If - Forward Current: 140 mA
Vf - Forward Voltage: 3.3 V
Mounting Style: SMD/SMT
Power Rating: 500 mW
Lens Color/Style: Water Clear
Series: OSLON SX
Packaging: Reel
LED Size: 3 mm x 3 mm x 2.43 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 600
Viewing Angle: 60 deg
Part # Aliases: Q65110A8679
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
804087 Thermal Substrates - MCPCB 613
LL01CR-FT60135L LED Lighting Lenses 757
LL01CR-BR30L LED Lighting Lenses 230
LL01CR-BR40L LED Lighting Lenses 230
LL01ZZ-EX40L LED Lighting Lenses 300
LL01ZZ-FL60L LED Lighting Lenses 340
LL01ZZ-EX60L LED Lighting Lenses 313
LL01CR-DG30L LED Lighting Lenses 356
LL07ED-GK60L LED Lighting Lenses 141
LL01ZZ-FL40L LED Lighting Lenses 373
ImageMfr. Part #DescriptionStock 
OVS5MRBCR4 High Power LEDs - Single Color 43,334
CAT4139TD-GT3 LED Lighting Drivers 16,214
DS18B20U+ Board Mount Temperature Sensors 3,923
C503B-AAN-CY0B0251 Standard LEDs - Through Hole 87,472
LB G6SP-V2BB-35-1-Z High Power LEDs - Single Color 246
LMP8602MA/NOPB Current Sense Amplifiers 877
LT CN5M-GAHB-25-1-Z High Power LEDs - Single Color 1,986
BZT52H-C16,115 Zener Diodes 4,170
LY CN5M-FAGA-36-1-Z High Power LEDs - Single Color 1,318
Real Time Availability
Stock:
696 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks

Quantities greater than 696 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.39
10:
$1.15
25:
$1.04
100:
$0.926
250:
$0.811
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$0.695
$0.616
$0.592
$0.564
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148755758 176331277 146161179 191608232 102310342 131708014 128338742 121159121 121505182 146259450 152078465 154609999 160319106 176550995 151682008 176730048 101980053