|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LHW5AM1T3T1Z
Manufacturer Part #:

LH W5AM-1T3T-1-Z

Manufacturer:

Description:
High Power LEDs - Single Color Hyper Red, 645nm
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Red
Wavelength: 657 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 280 mW
If - Forward Current: 350 mA
Vf - Forward Voltage: 2.15 V
Mounting Style: SMD/SMT
Power Rating: 1 W
Lens Color/Style: Water Clear
Series: Golden Dragon Plus
Packaging: Reel
LED Size: 7 mm x 6 mm x 2.8 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 200
Viewing Angle: 170 deg
Part # Aliases: Q65111A1589
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PLR3535AAS000 High Power LEDs - Single Color 272
PLB3535AAR000 High Power LEDs - Single Color 682
ADM2587EBRWZ Digital Isolators 2,325
PIC24FJ64GB004-I/PT 16-bit Microcontrollers - MCU 2,021
MF-SMDF050-2 Resettable Fuses - PPTC 130,042
USBLC6-2SC6 ESD Suppressors 6,953
25LC256-I/SN EEPROM 2,471
AP5724WG-7 LED Display Drivers 5,035
MF-PSMF050X-2 Resettable Fuses - PPTC 11,693
B3F-3152 Tactile Switches 14,054
Real Time Availability
Not Available
Pricing (USD)

121159121 133501578 183607048 139803020 151682008 152102512 101980053 115368871 176550995 176730048 146259450 160319106