|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LECWUWS2W
Manufacturer Part #:

LE CWUW S2W-LZMX-CHCL+NXNY-UW

Manufacturer:

Description:
High Power LEDs - White Tunable White OSTAR STAGE
Mouser Online Catalog Page 2,975, Mouser Online Catalog
PDF Page 2,975, PDF Catalog Page
LE CWUW S2W-LZMX-CHCL+NXNY-UW Datasheet LE CWUW S2W-LZMX-CHCL+NXNY-UW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: -
Luminous Flux/Radiant Flux: 150 lm, 280 lm
Color Rendering Index - CRI: -
Luminous Intensity: -
Illumination Color: Warm White, Cool White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 3.45 V
Mounting Style: SMD/SMT
Series: OSTAR STAGE
Packaging: Reel
Package / Case: SMD-8
Features: -
Height: 1.23 mm
LED Size: 5.9 mm x 4.83 mm x 1.23 mm
Length: 5.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Width: 4.83 mm
Part # Aliases: Q65111A3152
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,629
LE RTDUW S2W High Power LEDs - Multi-Color 4,575
HSMF-C165 Standard LEDs - SMD 87,163
LRTBC9TP-CWD5-1+D5E7-25+A High Power LEDs - Multi-Color 7,806
NUCLEO-F072RB Development Boards & Kits - ARM 230
NUCLEO-F103RB Development Boards & Kits - ARM 18
X-NUCLEO-IHM01A1 Power Management IC Development Tools 278
803808 Thermal Substrates - MCPCB 751
FSD77-12-D Terminals 565
Real Time Availability
Stock:
647 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$22.68
10:
$19.01
25:
$17.08
100:
$15.20
250:
$13.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$11.35
$10.08
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170076999 107017047 121159121 141444002 146259450 160319106 176550995 176730048 101980053 151682008