Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LECGQ9WP6N5P1
Manufacturer Part #:

LE CG Q9WP-6N5P-1

Manufacturer:

Description: High Power LEDs - Single Color Converted Green OSTAR Projection
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Green
Wavelength: 520 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 315 lm
Forward Current: 1400 mA
Forward Voltage: 3.45 V
Mounting Style: SMD/SMT
Power Rating: -
Series: OSTAR Projection Compact
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Viewing Angle: 130 deg
Part # Aliases: Q65111A1356
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
GMK325BJ106KN-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $0.63
LXML-PM01-0100
High Power LEDs - Single Color Green 100lm, 350mA
Philips Lumileds
1: $4.15
LXZ1-PM01
High Power LEDs - Single Color Green
Philips Lumileds
1: $2.72
ZX62-B-5PA(11)
USB Connectors MICRO B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.86
QRE1113GR
Optical Switches, Reflective, Phototransistor Outp ...
Fairchild Semiconductor
1: $0.84
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
HSMQ-C190
Standard LEDs - SMD InGaN Green n
Avago Technologies
1: $0.93
1210L020WR
Resettable Fuses - PPTC 30V 1210 .200A POLYFUSE
Littelfuse
1: $0.48
63849-1
Terminals TAB .250 PCB
TE Connectivity
1: $0.17
TLVH431AIDBZR
Voltage References Lo-Vtg Adj Precision Shunt Regu ...
Texas Instruments
1: $0.74
W3008C
Antennas 2.4GHz WLAN Ceramic Antenna
Pulse
1: $1.54
EEE-FK1V101XP
Aluminum Electrolytic Capacitors - SMD 100uF 35V
Panasonic
1: $0.68
EVQ-P1K05M
Tactile Switches 2.2NF 6.0x6.1x5.0mm
Panasonic
1: $0.92
G2R-1-E-DC12
General Purpose Relays High-Capacity SPDT Vented 1 ...
Omron Electronics
1: $3.59
7106DG
Heat Sinks SMD THERMAL RES 15.0
Aavid Thermalloy
1: $1.59
2743001112
EMI Filter Beads, Chips & Arrays 43 BEAD ON LEAD Z ...
Fair-Rite
1: $0.13
BSS138DW-7-F
MOSFET 50V 200mW
Diodes Incorporated
1: $0.50
501568-1007
Headers & Wire Housings 1.0 WtB 10Ckt R/AWaferAssy ...
Molex
1: $1.57
501568-0207
Headers & Wire Housings 1.0 WtB 2Ckt R/AWaferAssyE ...
Molex
1: $0.80
SMAJ40CA
TVS Diodes - Transient Voltage Suppressors 40Vr 40 ...
Littelfuse
1: $0.50

105452711 176550995 176730048 152078465 154609999 160319106 101980053 151682008