Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LEBQ9WP3V7A24
Manufacturer Part #:

LE B Q9WP-3V7A-24

Manufacturer:

Description: High Power LEDs - Single Color Blue OSTAR Projection
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Blue
Wavelength: 465 nm
Luminous Flux/Radiant Flux: 1590 mW
Forward Current: 1400 mA
Forward Voltage: 3.45 V
Mounting Style: SMD/SMT
Power Rating: 1.59 W
Series: OSTAR Projection Compact
Packaging: Cut Tape
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Viewing Angle: 120 deg
Part # Aliases: Q65110A9144
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
LXML-PM01-0100
High Power LEDs - Single Color Green 100lm, 350mA
Philips Lumileds
1: $4.15
LXZ1-PM01
High Power LEDs - Single Color Green
Philips Lumileds
1: $2.72
TIP102
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.95
LE UW U1A3 01-8P8Q-EBVF68EBZB68-T01
LED Lighting Modules Ultra White 3-chip OSTAR Head ...
OSRAM Opto Semiconductors
1: $26.28
LE UW U1A2 01-5P8P-EBVF68EBZB68-T01
LED Lighting Modules Ultra White 2-chip OSTAR Head ...
OSRAM Opto Semiconductors
1: $24.26
LCG H9RM-LXLZ-1-0-350-R18-Z
High Power LEDs - Single Color Converted Green OST ...
OSRAM Opto Semiconductors
1: $3.66
LB W5SN-GZJX-35-Z
High Power LEDs - Single Color Blue, 470nm 120 Deg ...
OSRAM Opto Semiconductors
1: $6.44
2743001112
EMI Filter Beads, Chips & Arrays 43 BEAD ON LEAD Z ...
Fair-Rite
1: $0.13
LXZ1-PB01
High Power LEDs - Single Color Blue
Philips Lumileds
1: $2.72
BZX85B15-TR
Zener Diodes 15 Volt 1.3 Watt 2%
Vishay Semiconductors
1: $0.10
LE B Q9WM-4S3T-24
High Power LEDs - Single Color Blue OSTAR Projecti ...
OSRAM Opto Semiconductors
1: $3.60
TRG100A240-11E13-Level-V
Desktop AC Adapters 100W 24V 4.17A 2.1mmx5.5mm DC ...
Cincon
1: $64.14
ST1
PCBs & Breadboards StripBoard-1, 1 side 50x80mm
BusBoard Prototype Systems
1: $3.11
4900-35G
Solder 4900-35G 17g (0.6oz)
MG Chemicals
1: $6.32
1N5234B-TR
Zener Diodes 6.2 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
P4KE16A
TVS Diodes - Transient Voltage Suppressors 13.6Vso ...
Littelfuse
1: $0.61
2N3906TFR
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
1N5818
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.48
TL062IPE4
Operational Amplifiers - Op Amps Dual Low-Noise JF ...
Texas Instruments
1: $0.76
NZX3V0A,133
Zener Diodes SINGLE ZENER DIODE
NXP Semiconductors
1: $0.20

168393154 101980053 185401254 151682008 160319106 176550995 176730048 105452711 121159121