Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LEBQ9WM4S3T24
Manufacturer Part #:

LE B Q9WM-4S3T-24

Manufacturer:

Description:
High Power LEDs - Single Color Blue OSTAR Projection
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Blue
Wavelength: 466 nm
Luminous Flux/Radiant Flux: 400 mW
Forward Current: 350 mA
Forward Voltage: 3.4 V
Mounting Style: SMD/SMT
Power Rating: 400 mW
Series: OSTAR Projection Compact
Packaging: Cut Tape
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Viewing Angle: 120 deg
Part # Aliases: Q65111A2345
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR H9GP-HZKX-1 High Power LEDs - Single Color 2,856
PG164130 In-Circuit Debuggers 1,081
SFH 4715 Infrared Emitters - High Power 5,310
108-0903-001 Test Plugs & Test Jacks 28,580
AYZ0203AGRLC Slide Switches 8,658
LCG H9RM-LXLZ-1-0-350-R18-Z High Power LEDs - Single Color 1,542
LE UW U1A2 01-5P8P-EBVF68EBZB68-T01 LED Lighting Modules 148
LE UW U1A4 01-7Q6R-EBVF68EBZB68-T01 LED Lighting Modules 177
SFH 4232A Infrared Emitters - High Power 723
IRLML2030TRPBF MOSFET 16,270
Real Time Availability
Stock:
439 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.60
  10: $2.88
  25: $2.77
  50: $2.70
  100: $2.61
  250: $2.48
  500: $2.39
  1,000: $2.25
  2,500: $2.19

To add to a project, please Log In.

105452711 121159121 146259450 160319106 185401254 151682008 101980053 176550995 176730048 168393154