Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LEAQ9WPKZLZ1
Manufacturer Part #:

LE A Q9WP-KZLZ-1

Manufacturer:

Description: High Power LEDs - Single Color Amber OSTAR Projection
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Amber
Wavelength: 624 nm
Luminous Intensity: 26 cd
Luminous Flux/Radiant Flux: 97 lm
Forward Current: 1400 mA
Forward Voltage: 2.3 V
Mounting Style: SMD/SMT
Power Rating: -
Series: OSTAR Projection Compact
Packaging: Cut Tape
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Viewing Angle: 120 deg
Part # Aliases: Q65110A9145
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

105452711 121159121 176550995 176730048 126996012 160319106 101980053 151682008