Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LEAQ9WNJZKZ1
Manufacturer Part #:

LE A Q9WN-JZKZ-1

Manufacturer:

Description:
High Power LEDs - Single Color Amber OSTAR Projection
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Amber
Wavelength: 624 nm
Luminous Flux/Radiant Flux: 97 lm
Forward Current: 700 mA
Forward Voltage: 2.5 V
Mounting Style: SMD/SMT
Power Rating: -
Series: OSTAR Projection Compact
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Viewing Angle: 120 deg
Part # Aliases: Q65111A1648
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

151682008 176730048 121159121 146259450 160319106 162797558 101980053 126996012 176550995