|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LDCQARAPAR241
Manufacturer Part #:

LD CQAR-APAR-24-1

Manufacturer:

Description:
High Power LEDs - Single Color Deep Blue, 455nm
Mouser Online Catalog Page 2,975, Mouser Online Catalog
PDF Page 2,975, PDF Catalog Page
LD CQAR-APAR-24-1 Datasheet LD CQAR-APAR-24-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Royal Blue
Wavelength: 450 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 1120 mW
If - Forward Current: 700 mA
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Power Rating: 2 W
Lens Color/Style: Water Clear
Series: OSLON Square
Packaging: Reel
LED Size: 3 mm x 3 mm x 1.88 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 600
Viewing Angle: 120 deg
Part # Aliases: Q65111A3374
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GF CS8PM1.24-3S4S-1 High Power LEDs - Single Color 3,424
LXML-PE01-0070 High Power LEDs - Single Color 5,011
XPEBBL-L1-0000-00301 High Power LEDs - Single Color 5,075
XPEPHR-L1-0000-00901 High Power LEDs - Single Color 1,166
LXZ1-PR01 High Power LEDs - Single Color 1,691
XPEBBL-L1-0000-00201 High Power LEDs - Single Color 3,194
XPGBWT-L1-0000-00G51 High Power LEDs - White 176
804087 Thermal Substrates - MCPCB 613
XPEBGR-L1-R250-00F02 High Power LEDs - Single Color 247
Real Time Availability
Stock:
565 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.90
10:
$2.43
25:
$2.18
100:
$1.94
250:
$1.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$1.45
$1.28
$1.24
$1.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188182341 121159121 183607048 139803020 146259450 160319106 101980053 176550995 151682008 176730048