|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LDCN5M4Q4R351Z
Manufacturer Part #:

LD CN5M-4Q4R-35-1-Z

Manufacturer:

Description:
High Power LEDs - Single Color Deep Blue 1/2 Watt 453nm, 140mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Blue
Wavelength: 453 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 100 mW
If - Forward Current: 140 mA
Vf - Forward Voltage: 3.3 V
Mounting Style: SMD/SMT
Power Rating: 500 mW
Lens Color/Style: Water Clear
Series: OSLON SX
Packaging: Reel
LED Size: 3 mm x 3 mm x 2.43 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 600
Viewing Angle: 60 deg
Part # Aliases: Q65110A8683
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
804087 Thermal Substrates - MCPCB 323
LL01CR-FT60135L LED Lighting Lenses 757
LL01CR-BR30L LED Lighting Lenses 230
LL01CR-BR40L LED Lighting Lenses 230
LL01ZZ-EX40L LED Lighting Lenses 300
LL01ZZ-EX60L LED Lighting Lenses 313
LL01ZZ-FL60L LED Lighting Lenses 340
LL01CR-DG30L LED Lighting Lenses 356
LL07ED-GK60L LED Lighting Lenses 141
LL01ZZ-FL40L LED Lighting Lenses 373
ImageMfr. Part #DescriptionStock 
MCP1802T-3302I/OT LDO Voltage Regulators 25,644
LH CPDP-2T3T-1 High Power LEDs - Single Color 11,090
LM1117MPX-3.3/NOPB LDO Voltage Regulators 16,627
LXML-PR02-A900 High Power LEDs - Single Color 2,310
FMMT459TA Bipolar Transistors - BJT 5,901
ATMEGA32-16PU 8-bit Microcontrollers - MCU 461
ATTINY24A-MU 8-bit Microcontrollers - MCU 3,599
ATTINY24A-PU 8-bit Microcontrollers - MCU 3,416
MCP3425A0T-E/CH Analog to Digital Converters - ADC 2,655
Real Time Availability
Stock:
1,800 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 1800 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.39
10:
$1.15
25:
$1.04
100:
$0.926
250:
$0.811
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$0.695
$0.616
$0.592
$0.564
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

146466388 176331277 146161179 191608232 102310342 131708014 128338742 146259450 160319106 176550995 176730048 151682008 101980053 185401254 121159121 168393154