Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LCWJNSHECBRBT5H7
Manufacturer Part #:

LCW JNSH.EC-BRBT-5H7I-1

Manufacturer:

Description:
Standard LEDs - SMD White 5000K Duris E3
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Package / Case: SMD-2
LED Size: 3 mm x 1.4 mm x 1.2 mm
Illumination Color: Cool White
Wavelength/Color Temperature: 5000 K
Lens Color/Style: Tinted, Diffused
Forward Current: 20 mA
Forward Voltage: 3.05 V
Luminous Intensity: 2100 mcd
Viewing Angle: 110 deg
Series: DURIS E 3
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Part # Aliases: Q65111A1685
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
113797795 151682008 160995621 101980053 108192316 127203473 167751172 101510740 160319106 176550995 176730048