|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LCWJNSHECBQBS5U8
Manufacturer Part #:

LCW JNSH.EC-BQBS-5U8X-1

Manufacturer:

Description:
Standard LEDs - SMD White 2700K Duris E3
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Warm White
Package / Case: SMD-2
LED Size: 3 mm x 1.4 mm x 1.2 mm
Wavelength/Color Temperature: 2700 K
Luminous Intensity: 1940 mcd
Lens Color/Style: Tinted, Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.05 V
Viewing Angle: 110 deg
Series: DURIS E 3
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Part # Aliases: Q65111A1691
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

OSRAM Opto Semiconductors

Manufacturer Part #:
Description:
Standard LEDs - SMD White 2700K DURIS E 3
Lifecycle:
New Product: New from this manufacturer.

108192316 160319106 176550995 113797795 127203473 151682008 101510740 101980053 119322087 167751172 176730048