Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LCWJDSHECFPFR5L7
Manufacturer Part #:

LCW JDSH.EC-FPFR-5L7N-1

Manufacturer:

Description: High Power LEDs - White White 4000K 85 CRI Duris E5
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux: 34900 mlm
Viewing Angle: 120 deg
Forward Current: 150 mA
Forward Voltage: 3.4 V
Packaging: Reel
Color Rendering Index - CRI: 85
Lens Color/Style: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Part # Aliases: Q65111A1724
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1500
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,500: $0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.26
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
SN65HVD3082EDR
RS-485 Interface IC Low-Power RS-485 Transceiver
Texas Instruments
1: $2.19
ADS1298IPAG
Analog to Digital Converters - ADC 8Ch,24B ADC
Texas Instruments
1: $38.47
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
LRTBC9TP-CWD5-1+D5E7-25+A
High Power LEDs - Multi-Color Red Green Blue
OSRAM Opto Semiconductors
1: $3.47
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
OVS5MWBCR4
High Power LEDs - White White 0.5 Watt
Optek
1: $0.58
NSI45020AT1G
LED Lighting Drivers LED Driver SOD 123 20mA 10% C ...
ON Semiconductor
1: $0.39
OPB815WZ
Optical Switches, Transmissive, Phototransistor Ou ...
Optek
1: $6.75
OVS5MWWBCR4
High Power LEDs - White Warm White 0.5 Watt
Optek
1: $0.58
ECW-F2W104JAQ
Film Capacitors 0.10uF 450VDC 5%
Panasonic Electronic Components
1: $0.71
7BB-35-3C
Audio Indicators & Alerts 7BB-35-3C
Murata Electronics
1: $1.39
UVR1V472MRD6
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.96
CR1206-FX-10R0ELF
Thick Film Resistors - SMD 10ohm 1%
Bourns
1: $0.05
LCW JDSH.EC-ETFP-5U8X-1
High Power LEDs - White White 2700K 85 CRI Duris E ...
OSRAM Opto Semiconductors
1500: $0.27
LCW JDSH.EC-FPFR-5H7I-1
High Power LEDs - White White 5000K 85 CRI Duris E ...
OSRAM Opto Semiconductors
1500: $0.27
LCW JDSH.EC-EUFQ-5R8T-1
High Power LEDs - White White 3000K 85 CRI Duris E ...
OSRAM Opto Semiconductors
1500: $0.27
LUW JDSH.EC-FQFS-5C8E-1
High Power LEDs - White White 6500K 85 CRI Duris E ...
OSRAM Opto Semiconductors
1500: $0.33

101980053 155296093 160319106 117386661 176550995 192788299 151682008 176730048 1862806525-1009-7false