Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LCWJDSHECFPFR5H7
Manufacturer Part #:

LCW JDSH.EC-FPFR-5H7I-1

Manufacturer:

Description: High Power LEDs - White White 5000K 85 CRI Duris E5
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux: 34900 mlm
Viewing Angle: 120 deg
Forward Current: 150 mA
Forward Voltage: 3.4 V
Packaging: Reel
Color Rendering Index - CRI: 85
Lens Color/Style: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Part # Aliases: Q65111A1735
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1500
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,500: $0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.26
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LRTBC9TP-CWD5-1+D5E7-25+A
High Power LEDs - Multi-Color Red Green Blue
OSRAM Opto Semiconductors
1: $3.47
ATTINY85-20SU
8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 5 ...
Atmel
1: $0.83
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
LPC1113FBD48/302,1
ARM Microcontrollers - MCU 32b 24K Flash 42I/O
NXP Semiconductors
1: $1.83
MMBTA42
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $0.05
521
Copper Clad Boards SINGLE SIDED 12X12 COPPER CLAD ...
MG Chemicals
1: $15.75
254-DS268-RO
Speakers & Transducers 26 x 9.2mm 0.5W
Kobitone
1: $3.27
CD2320-B1600
Bridge Rectifiers Bridge Rectifier 600VOLT
Bourns
1: $0.18
OVS5MABCR4
High Power LEDs - Single Color Amber 0.5 Watt
Optek
1: $0.35
C503B-WAN-CBADA152
Standard LEDs - Through Hole 15DG C-WT NOSTNDOF BR ...
Cree, Inc.
1: $0.21
154-UAW16-E
USB Connectors USB A CABLE PLUG
Kobiconn
1: $0.68
RK73B2ETTD150J
Thick Film Resistors - SMD 1/2watts 15ohms 5%
KOA Speer
1: $0.26
C503C-WAS-CBADB152
Standard LEDs - Through Hole 15DG C-WT STNDOF HI B ...
Cree, Inc.
1: $0.22
LR1F68R
Metal Film Resistors - Through Hole 68Ohm 3/5W 50P ...
TE Connectivity
1: $0.05
PSM03A-050Q-R
Plug-In AC Adapters 2.75W 5V 0.55A USB Charger
Phihong
1: $4.25
LCW JDSH.EC-EUFQ-5R8T-1
High Power LEDs - White White 3000K 85 CRI Duris E ...
OSRAM Opto Semiconductors
1500: $0.27
LCW JDSH.EC-FPFR-5L7N-1
High Power LEDs - White White 4000K 85 CRI Duris E ...
OSRAM Opto Semiconductors
1500: $0.27
LUW JDSH.EC-FQFS-5E8G-1
High Power LEDs - White White 5700K 85 CRI Duris E ...
OSRAM Opto Semiconductors
0: $0.00
LCW JDSH.EC-ETFP-5U8X-1
High Power LEDs - White White 2700K 85 CRI Duris E ...
OSRAM Opto Semiconductors
1500: $0.27
LUW JDSH.EC-FQFS-5C8E-1
High Power LEDs - White White 6500K 85 CRI Duris E ...
OSRAM Opto Semiconductors
0: $0.00

176550995 151682008 160319106 176730048 155296093 101980053 138077106 145022269 1905465685-1009-7false