Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LCWJDSHECEUFQ5R8
Manufacturer Part #:

LCW JDSH.EC-EUFQ-5R8T-1

Manufacturer:

Description: High Power LEDs - White White 3000K 85 CRI Duris E5
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux: 32400 mlm
Viewing Angle: 120 deg
Forward Current: 150 mA
Forward Voltage: 3.4 V
Packaging: Reel
Color Rendering Index - CRI: 85
Lens Color/Style: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Part # Aliases: Q65111A1736
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1500
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,500: $0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.26
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
ADS1298IPAG
Analog to Digital Converters - ADC 8Ch,24B ADC
Texas Instruments
1: $38.47
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
NUD4001DR2G
LED Lighting Drivers MI 60V LED DRVR TR
ON Semiconductor
1: $0.77
LRTBC9TP-CWD5-1+D5E7-25+A
High Power LEDs - Multi-Color Red Green Blue
OSRAM Opto Semiconductors
1: $3.47
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
RO-1205S
DC/DC Converters 1W DC/DC 1kV UNREG 12Vin 5Vout
RECOM Power
1: $6.09
1433445C
Fixed Inductors 330uH4.5A
Murata Power Solutions
1: $4.04
CR1206-FX-49R9ELF
Thick Film Resistors - SMD 49.9ohm 1%
Bourns
1: $0.05
LCW JNSH.EC-BRBT-5L7N-1
Standard LEDs - SMD White 4000K Duris E3
OSRAM Opto Semiconductors
1: $0.21
C513A-MSS-CV0Y0132
Standard LEDs - Through Hole 55DG W-WT STNDOF HI B ...
Cree, Inc.
1: $0.22
SST-90-R-F11-HH101
High Power LEDs - Single Color Red 611-631nm 475lm ...
Luminus Devices
1: $47.10
SST-90-R-F11-HH100
High Power LEDs - Single Color Red 619-623nm 475lm ...
Luminus Devices
1: $42.62
LCW JDSH.EC-FPFR-5L7N-1
High Power LEDs - White White 4000K 85 CRI Duris E ...
OSRAM Opto Semiconductors
1500: $0.27
LUW JDSH.EC-FQFS-5C8E-1
High Power LEDs - White White 6500K 85 CRI Duris E ...
OSRAM Opto Semiconductors
1500: $0.33
LUW JDSH.EC-FQFS-5E8G-1
High Power LEDs - White White 5700K 85 CRI Duris E ...
OSRAM Opto Semiconductors
1500: $0.33
LCW JDSH.EC-FPFR-5H7I-1
High Power LEDs - White White 5000K 85 CRI Duris E ...
OSRAM Opto Semiconductors
1500: $0.27
LCW JDSH.EC-ETFP-5U8X-1
High Power LEDs - White White 2700K 85 CRI Duris E ...
OSRAM Opto Semiconductors
1500: $0.27

101980053 155296093 160319106 176550995 146223706 151682008 176730048 161564078 1404310195-1009-7false