|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LCWCR7PEKTLP5U8X
Manufacturer Part #:

LCW CR7P.EC-KTLP-5U8X-1-350-R18

Manufacturer:

Description:
High Power LEDs - White White 2700K
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 97 lm
Color Rendering Index - CRI: 80
Luminous Intensity: 56 cd
Viewing Angle: 80 deg
Forward Current: 350 mA
Forward Voltage: 2.85 V
Mounting Style: SMD/SMT
Series: OSLON SSL 80
Packaging: Reel
Features: -
Height: 2.23 mm
Length: 3 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A2534
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
804087 Thermal Substrates - MCPCB 1,937
ImageMfr. Part #DescriptionStock 
GF CS8PM1.24-3S4S-1 High Power LEDs - Single Color 1,030
STW70N60M2 MOSFET 1,035
TL4242DRJR LED Lighting Drivers 19,472
FL7734MX LED Lighting Drivers 2,099
LR CP7P-JSJU-1 High Power LEDs - Single Color 1,471
L1T2-3080000000000 High Power LEDs - White 920
LXZ1-PR01 High Power LEDs - Single Color 5,853
804091 Thermal Substrates - MCPCB 201
UC3843BD1 Switching Controllers 2,862
WSL2512R0510FEB Current Sense Resistors - SMD 2,864
Real Time Availability
Stock:
234 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.23
  10: $1.87
  25: $1.68
  100: $1.49
  250: $1.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $1.12
  1,200: $0.995
  2,400: $0.958
  4,800: $0.913
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

178055051 121159121 151682008 164209255 146223706 146259450 160319106 141444002 155729329 161564078 176550995 176730048 101980053