Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LCWCQDPECRT5U8X1
Manufacturer Part #:

LCW CQDP.EC-KRKT-5U8X-1

Manufacturer:

Description:
High Power LEDs - White Warm White
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 82 lm
Color Rendering Index - CRI: 82
Luminous Intensity: 24 cd
Viewing Angle: 150 deg
Forward Current: 350 mA
Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Series: OSLON SSL 150
Packaging: Reel
Height: 1.58 mm
Length: 3.1 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3.1 mm
Part # Aliases: Q65111A0785 Q65111A1507
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

103233966 131708014 128975121 154796710 160319106 161564078 176550995 176730048 101980053 146223706 151682008